Print Page
Image is for illustrative purposes only. Please refer to product description.

36 In Stock
Need more?
36 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY249.830 (CNY282.3079) |
| 10+ | CNY218.600 (CNY247.018) |
| 25+ | CNY181.130 (CNY204.6769) |
| 100+ | CNY162.390 (CNY183.5007) |
| 250+ | CNY159.150 (CNY179.8395) |
| 500+ | CNY155.900 (CNY176.167) |
Price for:Each
Minimum: 1
Multiple: 1
CNY249.83 (CNY282.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2483396-1Copy
Order Code4534844
Technical Datasheet
Cable Length - Imperial6"
Connector to ConnectorHD BNC Plug to BNC Plug
Cable Length - Metric152mm
Coaxial Cable TypeNFC55a NF
Connector Type AHD BNC Straight Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket ColourBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152mm
Connector Type A
HD BNC Straight Plug
Impedance
75ohm
Product Range
-
Connector to Connector
HD BNC Plug to BNC Plug
Coaxial Cable Type
NFC55a NF
Connector Type B
BNC Straight Plug
Jacket Colour
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
