Print Page
Image is for illustrative purposes only. Please refer to product description.

263 In Stock
Need more?
263 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY154.220 (CNY174.2686) |
| 10+ | CNY135.350 (CNY152.9455) |
| 25+ | CNY128.670 (CNY145.3971) |
| 50+ | CNY123.900 (CNY140.007) |
| 100+ | CNY119.330 (CNY134.8429) |
| 250+ | CNY117.360 (CNY132.6168) |
| 500+ | CNY115.380 (CNY130.3794) |
Price for:Each
Minimum: 1
Multiple: 1
CNY154.22 (CNY174.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2480662-1
Order Code4565632
Technical Datasheet
Cable Length - Imperial1.96"
Connector to ConnectorSMA Jack to Free End
Cable Length - Metric50mm
Coaxial Cable Type0.047" Semi Rigid
Connector Type ASMA Jack
Connector Type BFree End
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
1.96"
Cable Length - Metric
50mm
Connector Type A
SMA Jack
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Jack to Free End
Coaxial Cable Type
0.047" Semi Rigid
Connector Type B
Free End
Jacket Colour
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007439
