Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2480656-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4565623
Your Part Number
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY135.810 (CNY153.4653) |
| 10+ | CNY117.940 (CNY133.2722) |
| 25+ | CNY113.710 (CNY128.4923) |
| 50+ | CNY109.480 (CNY123.7124) |
| 100+ | CNY105.180 (CNY118.8534) |
| 250+ | CNY100.950 (CNY114.0735) |
| 500+ | CNY99.110 (CNY111.9943) |
Price for:Each
Minimum: 1
Multiple: 1
CNY135.81 (CNY153.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2480656-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4565623
Technical Datasheet
Cable Length - Imperial11.96"
Connector to ConnectorSMA Plug to SMA Jack
Cable Length - Metric304mm
Coaxial Cable TypeRG174
Connector Type ASMA Plug
Connector Type BSMA Jack
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
11.96"
Cable Length - Metric
304mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Jack
Coaxial Cable Type
RG174
Connector Type B
SMA Jack
Jacket Colour
Black
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013699
