Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2480655-2Copy
Manufacturer Standard Lead Time9 weeks
Order Code4565634
Your Part Number
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.830 (CNY158.0079) |
| 10+ | CNY121.420 (CNY137.2046) |
| 25+ | CNY117.870 (CNY133.1931) |
| 50+ | CNY114.320 (CNY129.1816) |
| 100+ | CNY110.780 (CNY125.1814) |
| 250+ | CNY107.230 (CNY121.1699) |
| 500+ | CNY104.230 (CNY117.7799) |
Price for:Each
Minimum: 1
Multiple: 1
CNY139.83 (CNY158.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2480655-2Copy
Manufacturer Standard Lead Time9 weeks
Order Code4565634
Technical Datasheet
Cable Length - Imperial12"
Connector to Connector90° MCX Plug to 90° MCX Plug
Cable Length - Metric305mm
Coaxial Cable TypeRG316
Connector Type AMCX Right Angle Plug
Connector Type BMCX Right Angle Plug
Impedance50ohm
Jacket ColourBrown
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
MCX Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° MCX Plug to 90° MCX Plug
Coaxial Cable Type
RG316
Connector Type B
MCX Right Angle Plug
Jacket Colour
Brown
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008977
