Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2480557-2Copy
Manufacturer Standard Lead Time9 weeks
Order Code4565622
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,200.140 (CNY1,356.1582) |
| 5+ | CNY1,180.570 (CNY1,334.0441) |
| 10+ | CNY1,160.990 (CNY1,311.9187) |
| 25+ | CNY1,118.360 (CNY1,263.7468) |
| 50+ | CNY1,055.470 (CNY1,192.6811) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,200.14 (CNY1,356.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2480557-2Copy
Manufacturer Standard Lead Time9 weeks
Order Code4565622
Technical Datasheet
Cable Length - Imperial36"
Connector to ConnectorTriaxial BNC Plug to Triaxial BNC Plug
Cable Length - Metric914mm
Coaxial Cable TypeBelden 9222
Connector Type ATriaxial BNC Plug
Connector Type BTriaxial BNC Plug
Impedance50ohm
Jacket ColourYellow
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
36"
Cable Length - Metric
914mm
Connector Type A
Triaxial BNC Plug
Impedance
50ohm
Product Range
-
Connector to Connector
Triaxial BNC Plug to Triaxial BNC Plug
Coaxial Cable Type
Belden 9222
Connector Type B
Triaxial BNC Plug
Jacket Colour
Yellow
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114353
