Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2479977-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4565621
Your Part Number
78 In Stock
Need more?
78 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY176.940 (CNY199.9422) |
| 5+ | CNY165.340 (CNY186.8342) |
| 10+ | CNY153.750 (CNY173.7375) |
| 25+ | CNY145.490 (CNY164.4037) |
| 50+ | CNY139.630 (CNY157.7819) |
| 100+ | CNY134.040 (CNY151.4652) |
Price for:Each
Minimum: 1
Multiple: 1
CNY176.94 (CNY199.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2479977-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4565621
Technical Datasheet
Cable Length - Imperial24"
Connector to ConnectorMMCX Plug to MMCX Plug
Cable Length - Metric610mm
Coaxial Cable TypeRG178
Connector Type AMMCX Plug
Connector Type BMMCX Plug
Impedance50ohm
Jacket ColourBrown
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
MMCX Plug
Impedance
50ohm
Product Range
-
Connector to Connector
MMCX Plug to MMCX Plug
Coaxial Cable Type
RG178
Connector Type B
MMCX Plug
Jacket Colour
Brown
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01633
