Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2478573-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4543964
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY483.610 (CNY546.4793) |
| 5+ | CNY459.600 (CNY519.348) |
| 10+ | CNY435.520 (CNY492.1376) |
| 25+ | CNY412.670 (CNY466.3171) |
Price for:Each
Minimum: 1
Multiple: 1
CNY483.61 (CNY546.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2478573-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4543964
Technical Datasheet
Connector to ConnectorSMA Jack to SWG Probe Plug
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Coaxial Cable Type0.047" Semi Rigid
Connector Type ASMA Jack
Connector Type BSWG Probe Plug
Impedance50ohm
Jacket ColourBlue
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
SMA Jack to SWG Probe Plug
Cable Length - Metric
300mm
Connector Type A
SMA Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
11.8"
Coaxial Cable Type
0.047" Semi Rigid
Connector Type B
SWG Probe Plug
Jacket Colour
Blue
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
