Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2477330-1Copy
Manufacturer Standard Lead Time11 weeks
Order Code4540026
Your Part Number
750 In Stock
Need more?
750 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.140 (CNY66.8282) |
| 10+ | CNY52.660 (CNY59.5058) |
| 25+ | CNY50.890 (CNY57.5057) |
| 50+ | CNY49.180 (CNY55.5734) |
| 100+ | CNY47.480 (CNY53.6524) |
| 250+ | CNY44.340 (CNY50.1042) |
| 500+ | CNY41.410 (CNY46.7933) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY59.14 (CNY66.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2477330-1Copy
Manufacturer Standard Lead Time11 weeks
Order Code4540026
Technical Datasheet
Connector TypeSMPM Coaxial
Connector TypeSMPM Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationSurface Mount Horizontal
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max40GHz
Connector MountingEdge Mount
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
SMPM Coaxial
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
40GHz
Product Range
-
Connector Type
SMPM Coaxial
Coaxial Termination
Surface Mount Horizontal
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Edge Mount
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000621
