Print Page
Image is for illustrative purposes only. Please refer to product description.

50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY216.090 (CNY244.1817) |
| 5+ | CNY201.900 (CNY228.147) |
| 10+ | CNY187.720 (CNY212.1236) |
| 25+ | CNY177.690 (CNY200.7897) |
| 50+ | CNY170.460 (CNY192.6198) |
| 100+ | CNY163.640 (CNY184.9132) |
| 250+ | CNY155.110 (CNY175.2743) |
Price for:Each
Minimum: 1
Multiple: 1
CNY216.09 (CNY244.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2477172-1Copy
Order Code4445596
Technical Datasheet
Connector TypeSMC Coaxial
Connector TypeSMC Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationSolder, Crimp
Impedance50ohm
Coaxial Cable TypeRG174/U, RG188A/U, RG316/U
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
SMC Coaxial
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
-
Connector Type
SMC Coaxial
Coaxial Termination
Solder, Crimp
Coaxial Cable Type
RG174/U, RG188A/U, RG316/U
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
