Print Page
Image is for illustrative purposes only. Please refer to product description.

63 In Stock
Need more?
63 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.880 (CNY103.8244) |
| 10+ | CNY79.600 (CNY89.948) |
| 25+ | CNY75.240 (CNY85.0212) |
| 50+ | CNY72.170 (CNY81.5521) |
| 100+ | CNY68.900 (CNY77.857) |
| 250+ | CNY65.550 (CNY74.0715) |
| 500+ | CNY62.890 (CNY71.0657) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.88 (CNY103.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2477171-1Copy
Order Code4419898
Technical Datasheet
Connector TypeSMC Coaxial
Connector TypeSMC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder, Crimp
Impedance50ohm
Coaxial Cable TypeRG174/U, RG188A/U, RG316/U
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
SMC Coaxial
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
-
Connector Type
SMC Coaxial
Coaxial Termination
Solder, Crimp
Coaxial Cable Type
RG174/U, RG188A/U, RG316/U
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006759
