Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2477169-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4419897
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY173.730 (CNY196.3149) |
| 5+ | CNY162.270 (CNY183.3651) |
| 10+ | CNY150.810 (CNY170.4153) |
| 25+ | CNY142.770 (CNY161.3301) |
| 50+ | CNY136.970 (CNY154.7761) |
| 100+ | CNY131.030 (CNY148.0639) |
| 250+ | CNY126.530 (CNY142.9789) |
Price for:Each
Minimum: 1
Multiple: 1
CNY173.73 (CNY196.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2477169-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4419897
Technical Datasheet
Connector TypeSMC Coaxial
Connector TypeSMC Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max10GHz
Connector MountingPCB Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
SMC Coaxial
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
10GHz
Product Range
-
Connector Type
SMC Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006759
