Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2477167-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4419896
Your Part Number
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.750 (CNY49.4375) |
| 10+ | CNY37.890 (CNY42.8157) |
| 25+ | CNY36.200 (CNY40.906) |
| 50+ | CNY34.580 (CNY39.0754) |
| 100+ | CNY32.900 (CNY37.177) |
| 500+ | CNY29.930 (CNY33.8209) |
| 1000+ | CNY29.410 (CNY33.2333) |
| 2500+ | CNY28.880 (CNY32.6344) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.75 (CNY49.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2477167-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4419896
Technical Datasheet
Connector TypeSMC Coaxial
Connector TypeSMC Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder Cup
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max10GHz
Connector MountingPanel Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
SMC Coaxial
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
10GHz
Product Range
-
Connector Type
SMC Coaxial
Coaxial Termination
Solder Cup
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002676
