Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2477166-1Copy
Manufacturer Standard Lead Time11 weeks
Order Code4419895
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY347.960 (CNY393.1948) |
| 5+ | CNY325.310 (CNY367.6003) |
| 10+ | CNY302.600 (CNY341.938) |
| 25+ | CNY286.550 (CNY323.8015) |
| 50+ | CNY275.090 (CNY310.8517) |
| 100+ | CNY273.450 (CNY308.9985) |
| 250+ | CNY271.800 (CNY307.134) |
Price for:Each
Minimum: 1
Multiple: 1
CNY347.96 (CNY393.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2477166-1Copy
Manufacturer Standard Lead Time11 weeks
Order Code4419895
Technical Datasheet
Connector TypeSMC Coaxial
Connector TypeSMC Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder Cup
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max10GHz
Connector MountingPanel Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
SMC Coaxial
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
10GHz
Product Range
-
Connector Type
SMC Coaxial
Coaxial Termination
Solder Cup
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002676
