Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2477165-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4419894
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.330 (CNY79.4729) |
| 10+ | CNY69.030 (CNY78.0039) |
| 25+ | CNY57.640 (CNY65.1332) |
| 50+ | CNY55.250 (CNY62.4325) |
| 100+ | CNY53.000 (CNY59.890) |
| 250+ | CNY50.210 (CNY56.7373) |
| 500+ | CNY48.160 (CNY54.4208) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.33 (CNY79.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2477165-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4419894
Technical Datasheet
Connector TypeSMC Coaxial
Connector TypeSMC Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationThrough Hole Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max10GHz
Connector MountingPanel PCB Mount
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
SMC Coaxial
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
10GHz
Product Range
-
Connector Type
SMC Coaxial
Coaxial Termination
Through Hole Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel PCB Mount
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001043
