Print Page
Image is for illustrative purposes only. Please refer to product description.

127 In Stock
Need more?
127 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.170 (CNY95.1121) |
| 10+ | CNY73.060 (CNY82.5578) |
| 25+ | CNY69.030 (CNY78.0039) |
| 50+ | CNY66.170 (CNY74.7721) |
| 100+ | CNY63.510 (CNY71.7663) |
| 250+ | CNY60.170 (CNY67.9921) |
| 500+ | CNY58.530 (CNY66.1389) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.17 (CNY95.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2466281-1Copy
Order Code4540009
Technical Datasheet
Connector TypeSMB Coaxial
Connector TypeSMB Coaxial
Connector Body StyleRight Angle Bulkhead Plug
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPCB Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
SMB Coaxial
Connector Body Style
Right Angle Bulkhead Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
-
Connector Type
SMB Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000953
