Print Page
Image is for illustrative purposes only. Please refer to product description.

118 In Stock
Need more?
118 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.250 (CNY112.1525) |
| 10+ | CNY89.630 (CNY101.2819) |
| 25+ | CNY86.290 (CNY97.5077) |
| 50+ | CNY82.740 (CNY93.4962) |
| 100+ | CNY79.400 (CNY89.722) |
| 250+ | CNY72.720 (CNY82.1736) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.25 (CNY112.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2446194-1Copy
Order Code4259906
Technical Datasheet
Connector TypeHD BNC Coaxial
Connector TypeHD BNC Coaxial
Coaxial TerminationCrimp
Coaxial Cable TypeBelden 1855A, 4855R
Contact MaterialBeryllium Copper
Connector MountingCable Mount
Technical Specifications
Connector Type
HD BNC Coaxial
Coaxial Termination
Crimp
Contact Material
Beryllium Copper
Connector Type
HD BNC Coaxial
Coaxial Cable Type
Belden 1855A, 4855R
Connector Mounting
Cable Mount
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
