Print Page
Image is for illustrative purposes only. Please refer to product description.

30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.730 (CNY69.7549) |
| 10+ | CNY55.730 (CNY62.9749) |
| 25+ | CNY52.730 (CNY59.5849) |
| 50+ | CNY49.870 (CNY56.3531) |
| 100+ | CNY47.410 (CNY53.5733) |
| 250+ | CNY44.950 (CNY50.7935) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.73 (CNY69.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2446156-1Copy
Order Code4259904
Technical Datasheet
Connector TypeHD BNC Coaxial
Connector TypeHD BNC Coaxial
Impedance75ohm
Coaxial Cable Type-
Contact PlatingGold Plated Contacts
Product Range-
Technical Specifications
Connector Type
HD BNC Coaxial
Impedance
75ohm
Contact Plating
Gold Plated Contacts
Connector Type
HD BNC Coaxial
Coaxial Cable Type
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
