Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2446153-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4259901
Your Part Number
125 In Stock
Need more?
125 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.830 (CNY81.1679) |
| 10+ | CNY63.100 (CNY71.303) |
| 25+ | CNY59.690 (CNY67.4497) |
| 50+ | CNY57.230 (CNY64.6699) |
| 100+ | CNY54.910 (CNY62.0483) |
| 250+ | CNY50.000 (CNY56.500) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.83 (CNY81.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2446153-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4259901
Technical Datasheet
Connector TypeHD BNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Impedance75ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Product Range-
Technical Specifications
Connector Type
HD BNC Coaxial
Impedance
75ohm
Contact Material
Beryllium Copper
Connector Body Style
Straight Bulkhead Jack
Coaxial Cable Type
-
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
