Print Page
Image is for illustrative purposes only. Please refer to product description.

333 In Stock
Need more?
333 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.490 (CNY94.3437) |
| 10+ | CNY76.810 (CNY86.7953) |
| 25+ | CNY75.920 (CNY85.7896) |
| 50+ | CNY72.850 (CNY82.3205) |
| 100+ | CNY69.920 (CNY79.0096) |
| 250+ | CNY66.650 (CNY75.3145) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.49 (CNY94.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2446053-1Copy
Order Code4259900
Technical Datasheet
Connector TypeHD BNC Coaxial
Connector TypeHD BNC Coaxial
Connector Body StyleStraight Plug
Impedance75ohm
Coaxial Cable TypeRG179/U
Contact PlatingGold Plated Contacts
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
HD BNC Coaxial
Connector Body Style
Straight Plug
Coaxial Cable Type
RG179/U
Connector Mounting
Cable Mount
Connector Type
HD BNC Coaxial
Impedance
75ohm
Contact Plating
Gold Plated Contacts
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499
