Print Page
Image is for illustrative purposes only. Please refer to product description.

125 In Stock
Need more?
125 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.520 (CNY95.5076) |
| 10+ | CNY77.490 (CNY87.5637) |
| 25+ | CNY75.920 (CNY85.7896) |
| 50+ | CNY74.280 (CNY83.9364) |
| 100+ | CNY71.280 (CNY80.5464) |
| 250+ | CNY62.010 (CNY70.0713) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.52 (CNY95.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2446051-1Copy
Order Code4259898
Technical Datasheet
Connector TypeHD BNC Coaxial
Connector TypeHD BNC Coaxial
Coaxial TerminationCrimp
Coaxial Cable TypeBelden 735A
Product Range-
Technical Specifications
Connector Type
HD BNC Coaxial
Coaxial Termination
Crimp
Product Range
-
Connector Type
HD BNC Coaxial
Coaxial Cable Type
Belden 735A
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
