Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,458.450 (CNY1,648.0485) |
| 3+ | CNY1,448.690 (CNY1,637.0197) |
| 5+ | CNY1,439.010 (CNY1,626.0813) |
| 10+ | CNY1,429.260 (CNY1,615.0638) |
| 25+ | CNY1,309.690 (CNY1,479.9497) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,458.45 (CNY1,648.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2441531-1Copy
Order Code4457263
Technical Datasheet
Cable Length - Imperial11.5ft
Connector to Connector7/16 Straight Plug to 7/16 Straight Plug
Cable Length - Metric3.5m
Coaxial Cable Type-
Connector Type A7/16 DIN Plug
Connector Type B7/16 DIN Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
11.5ft
Cable Length - Metric
3.5m
Connector Type A
7/16 DIN Plug
Impedance
50ohm
Product Range
-
Connector to Connector
7/16 Straight Plug to 7/16 Straight Plug
Coaxial Cable Type
-
Connector Type B
7/16 DIN Plug
Jacket Colour
Black
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113944
