Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2441529-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4457261
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,152.260 (CNY1,302.0538) |
| 5+ | CNY1,120.200 (CNY1,265.826) |
| 10+ | CNY1,088.140 (CNY1,229.5982) |
| 25+ | CNY1,056.020 (CNY1,193.3026) |
| 50+ | CNY1,023.960 (CNY1,157.0748) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,152.26 (CNY1,302.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2441529-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4457261
Technical Datasheet
Cable Length - Imperial19.7"
Connector to Connector4.3-10 Straight Plug to 4.3-10 Straight Plug
Cable Length - Metric500mm
Coaxial Cable Type-
Connector Type A4.3/10 Plug
Connector Type B4.3/10 Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
19.7"
Cable Length - Metric
500mm
Connector Type A
4.3/10 Plug
Impedance
50ohm
Product Range
-
Connector to Connector
4.3-10 Straight Plug to 4.3-10 Straight Plug
Coaxial Cable Type
-
Connector Type B
4.3/10 Plug
Jacket Colour
Black
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
