Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2441515-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4457246
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43,787.840 (CNY49,480.2592) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43,787.84 (CNY49,480.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2441515-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4457246
Technical Datasheet
Accessory TypeCoaxial Converter
For Use WithWR10 to 1mm Jack Waveguide Connectors
Product Range-
SVHCLead
Technical Specifications
Accessory Type
Coaxial Converter
Product Range
-
For Use With
WR10 to 1mm Jack Waveguide Connectors
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008346
