Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43,719.080 (CNY49,402.5604) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43,719.08 (CNY49,402.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2441478-1Copy
Order Code4457244
Technical Datasheet
Cable Length - Imperial12"
Connector to Connector1mm Straight Plug to 1mm Straight Plug
Cable Length - Metric305mm
Coaxial Cable Type-
Connector Type A1mm Straight Plug
Connector Type B1mm Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
1mm Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
1mm Straight Plug to 1mm Straight Plug
Coaxial Cable Type
-
Connector Type B
1mm Straight Plug
Jacket Colour
Black
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.557928
