Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68,547.340 (CNY77,458.4942) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68,547.34 (CNY77,458.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2441456-1Copy
Order Code4457240
Technical Datasheet
Connector to ConnectorNMD 1.85mm Jack to 1.85mm Jack
Cable Length - Imperial23.6"
Cable Length - Metric600mm
Coaxial Cable Type-
Connector Type ANMD 1.85mm Jack
Connector Type B1.85mm Jack
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
NMD 1.85mm Jack to 1.85mm Jack
Cable Length - Metric
600mm
Connector Type A
NMD 1.85mm Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
23.6"
Coaxial Cable Type
-
Connector Type B
1.85mm Jack
Jacket Colour
Black
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
