Print Page
95-22003
EMI Shielding Gasket, Nickel Plated Graphite, Kemtron 95 Series, 17.5mm L x 57.9mm W x 0.8mm D
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No95-22003Copy
Manufacturer Standard Lead Time12 weeks
Order Code4132114
Product RangeKemtron 95 Series
Also Known As2430139-1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.220 (CNY44.3186) |
| 2+ | CNY38.080 (CNY43.0304) |
| 3+ | CNY36.940 (CNY41.7422) |
| 5+ | CNY35.800 (CNY40.454) |
| 10+ | CNY34.660 (CNY39.1658) |
| 20+ | CNY33.970 (CNY38.3861) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.22 (CNY44.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No95-22003Copy
Manufacturer Standard Lead Time12 weeks
Order Code4132114
Product RangeKemtron 95 Series
Also Known As2430139-1
Technical Datasheet
Shielding Type0
Gasket MaterialNickel Plated Graphite
Product Length17.5mm
Product Width57.9mm
Product Depth0.8mm
Product RangeKemtron 95 Series
SVHCBis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Technical Specifications
Shielding Type
0
Product Length
17.5mm
Product Depth
0.8mm
SVHC
Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Gasket Material
Nickel Plated Graphite
Product Width
57.9mm
Product Range
Kemtron 95 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009828