Print Page
KEMVENT92
EMI Shielding Gasket, ABS, 97mm L x 97mm W x 10mm D
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part NoKEMVENT92
Order Code4132160
Also Known As2430087-1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY264.190 (CNY298.5347) |
| 2+ | CNY258.870 (CNY292.5231) |
| 3+ | CNY253.540 (CNY286.5002) |
| 5+ | CNY248.210 (CNY280.4773) |
| 10+ | CNY242.880 (CNY274.4544) |
| 20+ | CNY238.030 (CNY268.9739) |
Price for:Each
Minimum: 1
Multiple: 1
CNY264.19 (CNY298.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part NoKEMVENT92
Order Code4132160
Also Known As2430087-1
Technical Datasheet
Shielding Type0
Gasket MaterialABS (Acrylonitrile Butadiene Styrene)
Product Length97mm
Product Width97mm
Product Depth10mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
0
Product Length
97mm
Product Depth
10mm
SVHC
No SVHC (21-Jan-2025)
Gasket Material
ABS (Acrylonitrile Butadiene Styrene)
Product Width
97mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03