Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2428106-1Copy
Order Code4709994
Product RangeSGI 1.25 Series
Your Part Number
53,800 In Stock
Need more?
53,800 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.251 (CNY0.2836) |
| 1000+ | CNY0.214 (CNY0.2418) |
| 2500+ | CNY0.200 (CNY0.226) |
| 5000+ | CNY0.196 (CNY0.2215) |
| 10000+ | CNY0.192 (CNY0.217) |
| 20000+ | CNY0.188 (CNY0.2124) |
Price for:Each
Minimum: 100
Multiple: 100
CNY25.10 (CNY28.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2428106-1Copy
Order Code4709994
Product RangeSGI 1.25 Series
Technical Datasheet
Product RangeSGI 1.25 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingPre Tin Plated Contacts
For Use WithTE Connectivity SGI 1.25, X-2428107-X, X-2428108-X Series Cap Connector Housings
Wire Size AWG Min30AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SGI 1.25 Series
Contact Termination Type
Crimp
Contact Plating
Pre Tin Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
26AWG
For Use With
TE Connectivity SGI 1.25, X-2428107-X, X-2428108-X Series Cap Connector Housings
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
