Print Page
93-22051
EMI Shielding Gasket, Conductive Sheet, Nickel Plated Graphite, 29.29mm L x 29.29mm W x 0.8mm D
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No93-22051Copy
Order Code4132084
Product RangeKemtron 93 Series
Also Known As2427991-1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.690 (CNY68.5797) |
| 2+ | CNY59.990 (CNY67.7887) |
| 3+ | CNY59.280 (CNY66.9864) |
| 5+ | CNY58.580 (CNY66.1954) |
| 10+ | CNY57.870 (CNY65.3931) |
| 20+ | CNY56.720 (CNY64.0936) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.69 (CNY68.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No93-22051Copy
Order Code4132084
Product RangeKemtron 93 Series
Also Known As2427991-1
Technical Datasheet
Shielding Type0
Gasket MaterialNickel Plated Graphite
Product Length29.29mm
Product Width29.29mm
Product Depth0.8mm
Product RangeKemtron 93 Series
SVHCBis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Technical Specifications
Shielding Type
0
Product Length
29.29mm
Product Depth
0.8mm
SVHC
Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Gasket Material
Nickel Plated Graphite
Product Width
29.29mm
Product Range
Kemtron 93 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03