Print Page
93-22045
EMI Shielding Gasket, Conductive Sheet, Nickel Plated Graphite, 26.92mm L x 26.92mm W x 0.8mm D
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No93-22045Copy
Order Code4132079
Product RangeKemtron 93 Series
Also Known As2427985-1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.510 (CNY62.7263) |
| 2+ | CNY53.950 (CNY60.9635) |
| 3+ | CNY52.390 (CNY59.2007) |
| 5+ | CNY50.830 (CNY57.4379) |
| 10+ | CNY49.270 (CNY55.6751) |
| 20+ | CNY48.290 (CNY54.5677) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.51 (CNY62.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No93-22045Copy
Order Code4132079
Product RangeKemtron 93 Series
Also Known As2427985-1
Technical Datasheet
Shielding Type0
Gasket MaterialNickel Plated Graphite
Product Length26.92mm
Product Width26.92mm
Product Depth0.8mm
Product RangeKemtron 93 Series
SVHCBis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Technical Specifications
Shielding Type
0
Product Length
26.92mm
Product Depth
0.8mm
SVHC
Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Gasket Material
Nickel Plated Graphite
Product Width
26.92mm
Product Range
Kemtron 93 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03