Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2426397-5Copy
Manufacturer Standard Lead Time25 weeks
Order Code4836641
Product RangeSGI 1.5 Series
Your Part Number
8,100 In Stock
Need more?
8,100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.330 (CNY1.5029) |
| 500+ | CNY1.170 (CNY1.3221) |
| 1000+ | CNY0.961 (CNY1.0859) |
| 2500+ | CNY0.861 (CNY0.9729) |
| 5000+ | CNY0.795 (CNY0.8984) |
| 10000+ | CNY0.742 (CNY0.8385) |
Price for:Each
Minimum: 100
Multiple: 100
CNY133.00 (CNY150.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2426397-5Copy
Manufacturer Standard Lead Time25 weeks
Order Code4836641
Product RangeSGI 1.5 Series
Technical Datasheet
Product RangeSGI 1.5 Series
No. of Positions10Ways
Pitch Spacing1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SGI 1.5 Series
No. of Positions
10Ways
For Use With
TE Connectivity SGI 1.25 & 1.5 Series Socket Contacts
Gender
Plug
Pitch Spacing
1.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000457
