Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2426397-3Copy
Manufacturer Standard Lead Time25 weeks
Order Code4836639
Product RangeSGI 1.5 Series
Your Part Number
11,400 In Stock
Need more?
11,400 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.557 (CNY0.6294) |
| 500+ | CNY0.481 (CNY0.5435) |
| 1000+ | CNY0.398 (CNY0.4497) |
| 2500+ | CNY0.367 (CNY0.4147) |
| 5000+ | CNY0.360 (CNY0.4068) |
| 10000+ | CNY0.353 (CNY0.3989) |
Price for:Each
Minimum: 100
Multiple: 100
CNY55.70 (CNY62.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2426397-3Copy
Manufacturer Standard Lead Time25 weeks
Order Code4836639
Product RangeSGI 1.5 Series
Technical Datasheet
Product RangeSGI 1.5 Series
No. of Positions6Ways
Pitch Spacing1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SGI 1.5 Series
No. of Positions
6Ways
For Use With
TE Connectivity SGI 1.25 & 1.5 Series Socket Contacts
Gender
Plug
Pitch Spacing
1.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000354
