Print Page
93-22019
EMI Shielding Gasket, Conductive Sheet, Nickel Plated Graphite, 44.45mm L x 44.45mm W x 0.8mm D
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No93-22019Copy
Order Code4132050
Product RangeKemtron 93 Series
Also Known As2423964-1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.800 (CNY139.894) |
| 2+ | CNY119.180 (CNY134.6734) |
| 3+ | CNY114.550 (CNY129.4415) |
| 5+ | CNY109.930 (CNY124.2209) |
| 10+ | CNY105.300 (CNY118.989) |
| 20+ | CNY103.200 (CNY116.616) |
Price for:Each
Minimum: 1
Multiple: 1
CNY123.80 (CNY139.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No93-22019Copy
Order Code4132050
Product RangeKemtron 93 Series
Also Known As2423964-1
Technical Datasheet
Shielding Type0
Gasket MaterialNickel Plated Graphite
Product Length44.45mm
Product Width44.45mm
Product Depth0.8mm
Product RangeKemtron 93 Series
SVHCBis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Technical Specifications
Shielding Type
0
Product Length
44.45mm
Product Depth
0.8mm
SVHC
Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Gasket Material
Nickel Plated Graphite
Product Width
44.45mm
Product Range
Kemtron 93 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03