Print Page
92-22017
EMI Shielding Gasket, Conductive Sheet, Nickel Plated Graphite, 25.4mm L x 25.4mm W x 0.8mm D
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No92-22017Copy
Manufacturer Standard Lead Time15 weeks
Order Code4132001
Product RangeKemtron 92 Series
Also Known As2423935-1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.700 (CNY75.371) |
| 2+ | CNY63.070 (CNY71.2691) |
| 3+ | CNY59.430 (CNY67.1559) |
| 5+ | CNY55.800 (CNY63.054) |
| 10+ | CNY52.160 (CNY58.9408) |
| 20+ | CNY51.120 (CNY57.7656) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.70 (CNY75.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No92-22017Copy
Manufacturer Standard Lead Time15 weeks
Order Code4132001
Product RangeKemtron 92 Series
Also Known As2423935-1
Technical Datasheet
Shielding Type0
Gasket MaterialNickel Plated Graphite
Product Length25.4mm
Product Width25.4mm
Product Depth0.8mm
Product RangeKemtron 92 Series
SVHCBis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Technical Specifications
Shielding Type
0
Product Length
25.4mm
Product Depth
0.8mm
SVHC
Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Gasket Material
Nickel Plated Graphite
Product Width
25.4mm
Product Range
Kemtron 92 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03