Print Page
92-22003
EMI Shielding Gasket, Conductive Sheet, Nickel Plated Graphite, 27.79mm L x 27.79mm W x 0.8mm D
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No92-22003Copy
Order Code4131993
Product RangeKemtron 92 Series
Also Known As2423895-1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.750 (CNY61.8675) |
| 2+ | CNY51.690 (CNY58.4097) |
| 3+ | CNY48.630 (CNY54.9519) |
| 5+ | CNY45.570 (CNY51.4941) |
| 10+ | CNY42.500 (CNY48.025) |
| 20+ | CNY41.650 (CNY47.0645) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.75 (CNY61.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No92-22003Copy
Order Code4131993
Product RangeKemtron 92 Series
Also Known As2423895-1
Technical Datasheet
Shielding Type0
Gasket MaterialNickel Plated Graphite
Product Length27.79mm
Product Width27.79mm
Product Depth0.8mm
Product RangeKemtron 92 Series
SVHCBis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Technical Specifications
Shielding Type
0
Product Length
27.79mm
Product Depth
0.8mm
SVHC
Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Gasket Material
Nickel Plated Graphite
Product Width
27.79mm
Product Range
Kemtron 92 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03