Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2405869-1Copy
Manufacturer Standard Lead Time28 weeks
Order Code4258136
Your Part Number
47 In Stock
Need more?
47 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.180 (CNY13.7634) |
| 10+ | CNY10.370 (CNY11.7181) |
| 100+ | CNY10.070 (CNY11.3791) |
| 250+ | CNY9.760 (CNY11.0288) |
| 500+ | CNY9.450 (CNY10.6785) |
| 1000+ | CNY9.140 (CNY10.3282) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.18 (CNY13.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2405869-1Copy
Manufacturer Standard Lead Time28 weeks
Order Code4258136
Technical Datasheet
Connector to ConnectorCN1 Connector to CN2 Connector
No. of Positions2Ways
Connector Pitch2mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product Range-
Wire Gauge24AWG
Jacket ColourOrange
SVHCNo SVHC (04-Feb-2026)
Product Overview
CT off-the-shelf cable assemblies featuring TE Connectivity’s legacy wire to board product families. A variety of cable assembly options ranging from 1mm to 2.5mm centreline pitch to allow customers to quickly obtain standard cable assemblies for their prototyping and testing needs. Pre-built cable assemblies require no tooling and allow customers to quickly build and test prototypes for a range of different applications speeding up their go-to-market plans. Target applications include building & home automation, medical devices, industrial tooling, consumer devices, small appliances.
- Large selection for customer wire-to-board needs
- Available for TE reg
Technical Specifications
Connector to Connector
CN1 Connector to CN2 Connector
Connector Pitch
2mm
Cable Length - Metric
300mm
Product Range
-
Jacket Colour
Orange
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
24AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
