Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2405416-2Copy
Manufacturer Standard Lead Time22 weeks
Order Code4285538
Your Part Number
375 In Stock
Need more?
375 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.970 (CNY15.7861) |
| 10+ | CNY11.850 (CNY13.3905) |
| 100+ | CNY10.070 (CNY11.3791) |
| 250+ | CNY10.070 (CNY11.3791) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.97 (CNY15.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2405416-2Copy
Manufacturer Standard Lead Time22 weeks
Order Code4285538
Technical Datasheet
Connector to ConnectorCN1 Connector to CN2 Connector
No. of Positions2Ways
Connector Pitch1.25mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product Range-
Wire Gauge28AWG
Jacket ColourOrange
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
CN1 Connector to CN2 Connector
Connector Pitch
1.25mm
Cable Length - Metric
300mm
Product Range
-
Jacket Colour
Orange
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
28AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
