Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2405416-1Copy
Manufacturer Standard Lead Time22 weeks
Order Code4285537
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.450 (CNY35.5385) |
| 10+ | CNY26.710 (CNY30.1823) |
| 100+ | CNY22.700 (CNY25.651) |
| 250+ | CNY21.280 (CNY24.0464) |
| 500+ | CNY20.260 (CNY22.8938) |
| 1000+ | CNY19.300 (CNY21.809) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.45 (CNY35.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2405416-1Copy
Manufacturer Standard Lead Time22 weeks
Order Code4285537
Technical Datasheet
Connector to ConnectorCN1 Connector to CN2 Connector
No. of Positions8Ways
Connector Pitch1.25mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product Range-
Wire Gauge28AWG
Jacket ColourOrange
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
CN1 Connector to CN2 Connector
Connector Pitch
1.25mm
Cable Length - Metric
300mm
Product Range
-
Jacket Colour
Orange
No. of Positions
8Ways
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
28AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
