Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2394925-1Copy
Manufacturer Standard Lead Time41 weeks
Order Code4833913
Product RangeMATE-AX Series
Your Part Number
2 In Stock
840 more incoming. You can reserve stock now
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.010 (CNY51.9913) |
| 10+ | CNY43.690 (CNY49.3697) |
| 100+ | CNY37.240 (CNY42.0812) |
| 250+ | CNY31.700 (CNY35.821) |
| 500+ | CNY27.480 (CNY31.0524) |
| 1000+ | CNY26.940 (CNY30.4422) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.01 (CNY51.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2394925-1Copy
Manufacturer Standard Lead Time41 weeks
Order Code4833913
Product RangeMATE-AX Series
Technical Datasheet
Product RangeMATE-AX Series
Automotive Connector Shell StyleRight Angle Header
No. of Contacts1Contacts
Automotive Contact TypeSolder Pin
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact MaterialBrass
Contact PlatingSilver
IP Rating-
Voltage Rating-
Current Rating-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
MATE-AX Series
No. of Contacts
1Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Plating
Silver
Voltage Rating
-
SVHC
Lead (04-Feb-2026)
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
Solder Pin
Contact Material
Brass
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
