Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2390329-1Copy
Manufacturer Standard Lead Time27 weeks
Order Code4078644
Your Part Number
321 In Stock
Need more?
13 Delivery in 3-4 Business Days(SG stock)
308 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.080 (CNY156.0304) |
| 10+ | CNY118.350 (CNY133.7355) |
| 25+ | CNY111.370 (CNY125.8481) |
| 100+ | CNY101.630 (CNY114.8419) |
| 250+ | CNY95.690 (CNY108.1297) |
| 500+ | CNY91.460 (CNY103.3498) |
Price for:Each
Minimum: 1
Multiple: 1
CNY138.08 (CNY156.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2390329-1Copy
Manufacturer Standard Lead Time27 weeks
Order Code4078644
Technical Datasheet
Product Range-
Contact GenderPin
Wire Size AWG Max8AWG
Contact Termination TypeCrimp
Current Rating40A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
-
Wire Size AWG Max
8AWG
Current Rating
40A
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006307
