Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2387134-2Copy
Manufacturer Standard Lead Time17 weeks
Order Code3817822
Your Part Number
195 In Stock
Need more?
195 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY187.550 (CNY211.9315) |
| 10+ | CNY159.420 (CNY180.1446) |
| 25+ | CNY147.470 (CNY166.6411) |
| 100+ | CNY135.520 (CNY153.1376) |
| 250+ | CNY127.040 (CNY143.5552) |
| 500+ | CNY120.990 (CNY136.7187) |
Price for:Each
Minimum: 1
Multiple: 1
CNY187.55 (CNY211.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2387134-2Copy
Manufacturer Standard Lead Time17 weeks
Order Code3817822
Technical Datasheet
Cable Length - Metric1m
Jacket Colour-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Metric
1m
Product Range
-
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105054
