Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2387134-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code3817821
Your Part Number
199 In Stock
Need more?
199 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY151.320 (CNY170.9916) |
| 10+ | CNY136.910 (CNY154.7083) |
| 25+ | CNY122.500 (CNY138.425) |
| 100+ | CNY109.350 (CNY123.5655) |
| 250+ | CNY103.490 (CNY116.9437) |
| 500+ | CNY97.620 (CNY110.3106) |
Price for:Each
Minimum: 1
Multiple: 1
CNY151.32 (CNY170.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2387134-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code3817821
Technical Datasheet
Connector to ConnectorCircular Receptacle to Free End
No. of Positions9Ways
Cable Length - Imperial19.7"
Jacket Colour-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
19.7"
SVHC
No SVHC (04-Feb-2026)
No. of Positions
9Ways
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
