Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2387131-3Copy
Manufacturer Standard Lead Time20 weeks
Order Code3819591
Your Part Number
175 In Stock
Need more?
175 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY303.780 (CNY343.2714) |
| 10+ | CNY265.810 (CNY300.3653) |
| 25+ | CNY220.250 (CNY248.8825) |
| 100+ | CNY197.460 (CNY223.1298) |
| 250+ | CNY182.260 (CNY205.9538) |
| 500+ | CNY178.620 (CNY201.8406) |
Price for:Each
Minimum: 1
Multiple: 1
CNY303.78 (CNY343.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2387131-3Copy
Manufacturer Standard Lead Time20 weeks
Order Code3819591
Technical Datasheet
No. of Positions8Ways
Cable Length - Metric2m
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
8Ways
Product Range
-
Cable Length - Metric
2m
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076023
