Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2387131-2Copy
Manufacturer Standard Lead Time17 weeks
Order Code3819588
Your Part Number
175 In Stock
Need more?
175 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY171.190 (CNY193.4447) |
| 10+ | CNY145.470 (CNY164.3811) |
| 25+ | CNY139.460 (CNY157.5898) |
| 100+ | CNY133.450 (CNY150.7985) |
| 250+ | CNY130.790 (CNY147.7927) |
| 500+ | CNY128.120 (CNY144.7756) |
Price for:Each
Minimum: 1
Multiple: 1
CNY171.19 (CNY193.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2387131-2Copy
Manufacturer Standard Lead Time17 weeks
Order Code3819588
Technical Datasheet
Connector to ConnectorCircular Plug to Free End
Cable Length - Metric1m
Jacket Colour-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Circular Plug to Free End
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04028
