Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2387123-1Copy
Manufacturer Standard Lead Time14 weeks
Order Code3819586
Your Part Number
187 In Stock
Need more?
187 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY188.390 (CNY212.8807) |
| 10+ | CNY170.450 (CNY192.6085) |
| 25+ | CNY152.500 (CNY172.325) |
| 100+ | CNY136.130 (CNY153.8269) |
| 250+ | CNY128.840 (CNY145.5892) |
| 500+ | CNY121.540 (CNY137.3402) |
Price for:Each
Minimum: 1
Multiple: 1
CNY188.39 (CNY212.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2387123-1Copy
Manufacturer Standard Lead Time14 weeks
Order Code3819586
Technical Datasheet
Connector to ConnectorCircular Receptacle to Free End
Cable Length - Metric500mm
Jacket Colour-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
500mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068675
