Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2387118-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code3819582
Your Part Number
134 In Stock
Need more?
134 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY173.620 (CNY196.1906) |
| 10+ | CNY157.080 (CNY177.5004) |
| 25+ | CNY140.530 (CNY158.7989) |
| 100+ | CNY125.450 (CNY141.7585) |
| 250+ | CNY118.730 (CNY134.1649) |
| 500+ | CNY112.000 (CNY126.560) |
Price for:Each
Minimum: 1
Multiple: 1
CNY173.62 (CNY196.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2387118-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code3819582
Technical Datasheet
Connector to ConnectorCircular Receptacle to Free End
Cable Length - Metric500mm
Jacket Colour-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
500mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064184
