Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2387114-1Copy
Manufacturer Standard Lead Time14 weeks
Order Code3819578
Your Part Number
193 In Stock
Need more?
193 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY164.340 (CNY185.7042) |
| 10+ | CNY148.670 (CNY167.9971) |
| 25+ | CNY133.000 (CNY150.290) |
| 100+ | CNY118.730 (CNY134.1649) |
| 250+ | CNY112.370 (CNY126.9781) |
| 500+ | CNY106.000 (CNY119.780) |
Price for:Each
Minimum: 1
Multiple: 1
CNY164.34 (CNY185.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2387114-1Copy
Manufacturer Standard Lead Time14 weeks
Order Code3819578
Technical Datasheet
Cable Length - Metric500mm
Jacket Colour-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Metric
500mm
Product Range
-
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054432
