Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2386908-3Copy
Manufacturer Standard Lead Time12 weeks
Order Code3819574
Your Part Number
192 In Stock
Need more?
192 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY208.340 (CNY235.4242) |
| 10+ | CNY182.300 (CNY205.999) |
| 25+ | CNY151.040 (CNY170.6752) |
| 100+ | CNY135.420 (CNY153.0246) |
| 250+ | CNY125.000 (CNY141.250) |
| 500+ | CNY122.500 (CNY138.425) |
Price for:Each
Minimum: 1
Multiple: 1
CNY208.34 (CNY235.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2386908-3Copy
Manufacturer Standard Lead Time12 weeks
Order Code3819574
Technical Datasheet
No. of Positions4Ways
Cable Length - Metric2m
Jacket Colour-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
4Ways
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
