Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2386908-2Copy
Manufacturer Standard Lead Time12 weeks
Order Code3819573
Your Part Number
159 In Stock
Need more?
159 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.150 (CNY140.2895) |
| 10+ | CNY105.520 (CNY119.2376) |
| 25+ | CNY97.610 (CNY110.2993) |
| 100+ | CNY89.700 (CNY101.361) |
| 250+ | CNY84.090 (CNY95.0217) |
| 500+ | CNY80.080 (CNY90.4904) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.15 (CNY140.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2386908-2Copy
Manufacturer Standard Lead Time12 weeks
Order Code3819573
Technical Datasheet
Connector to ConnectorCircular Receptacle to Free End
Cable Length - Metric1m
Jacket Colour-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053797
