Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2386906-3Copy
Manufacturer Standard Lead Time13 weeks
Order Code3819568
Your Part Number
152 In Stock
Need more?
152 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY241.620 (CNY273.0306) |
| 10+ | CNY211.420 (CNY238.9046) |
| 25+ | CNY175.170 (CNY197.9421) |
| 100+ | CNY157.060 (CNY177.4778) |
| 250+ | CNY144.970 (CNY163.8161) |
| 500+ | CNY142.080 (CNY160.5504) |
Price for:Each
Minimum: 1
Multiple: 1
CNY241.62 (CNY273.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2386906-3Copy
Manufacturer Standard Lead Time13 weeks
Order Code3819568
Technical Datasheet
Connector to ConnectorCircular Plug to Free End
Cable Length - Metric2m
Jacket Colour-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Circular Plug to Free End
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824
